Cimco 18 2204 Ferrule 1.5mm² Partially Insulated Red 100 pieces

MPN
18 2204
Brand
Cimco
EAN-13
4021103822043
Order Code
11-5804
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2204 ferrule is a partially insulated crimp connector designed to fit 1.5 mm² wires, provided in a pack of 100 pieces. It features a red insulation, identifying its size and allowing for easy organisation of wiring tasks. These ferrules are typically used in electrical installations to ensure secure and reliable wire connections.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Misc Attribute 182204
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot