Cimco 18 2203 Ferrule 1mm² Partially Insulated Yellow 100 pieces

MPN
18 2203
Brand
Cimco
EAN-13
4021103822036
Order Code
11-5803
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Cimco manufactures the 18 2203 ferrule, which is partially insulated, yellow, and designed to accommodate 1 mm² cables. It comes in a pack of 100, making it suitable for electrical installations that require secure cable termination. These ferrules are typically used to improve connections in wiring, reducing the risk of fraying and ensuring reliable conductivity.
Insulation Partially insulated
Colour Yellow
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 10 mm
Maximum Wire Size AWG 18
Misc Attribute 182203
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot