Cimco 18 2202 Ferrule 1mm² Partially Insulated Yellow 100 pieces

Image Representative of Range

Cimco 18 2202 Ferrule 1mm² Partially Insulated Yellow 100 pieces

MPN
18 2202
Brand
Cimco
EAN-13
4021103822029
Order Code
11-5802
Country of Origin
Switzerland
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Cimco's 18 2202 ferrule is a partially insulated, yellow connector designed for 1 mm² wires, ideal for secure electrical connections. This product comes in a pack of 100 pieces and is used to crimp and protect wire terminations. It is suitable for various electrical installations where insulation is crucial.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Misc Attribute 182202
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot