Cimco 18 2201 Ferrule 0.75 mm² Partially Insulated White 100 pieces

MPN
18 2201
Brand
Cimco
EAN-13
4021103822012
Order Code
11-5801
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Cimco's 18 2201 Ferrule features a 0.75 mm² partially insulated design and comes in white, with 100 pieces per pack. This ferrule is typically used for electrical connections, ensuring a secure and reliable crimp. Its partially insulated structure helps reduce the risk of electrical shorts in various wiring applications.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 20
Misc Attribute 182201
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot