Cimco 18 2200 Ferrule 0.75 mm² Partially Insulated White 100 pieces

MPN
18 2200
Brand
Cimco
EAN-13
4021103822005
Order Code
11-5800
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco is the manufacturer of the 18 2200 ferrule, which is partially insulated, white, and sized at 0.75 mm². The ferrules are supplied in a pack of 100 and are used for crimping applications. They are typically utilised in electrical installations to improve wire connections and provide better conductivity.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 182200
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot