Cimco 18 2140 Ferrule 0.75 mm² Partially Insulated White 100 pieces

MPN
18 2140
Brand
Cimco
EAN-13
4021103821404
Order Code
11-5793
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Cimco's 18 2140 ferrules are partially insulated and designed for 0.75 mm² wires. Available in white and sold in 100-piece packs, these ferrules ensure secure electrical connections. Commonly used in electrical installations, they prevent fraying and improve connectivity.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute 182140
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot