Cimco 18 1020 Ferrule 16mm² Partially Insulated Ivory 100 pieces

Image Representative of Range

Cimco 18 1020 Ferrule 16mm² Partially Insulated Ivory 100 pieces

MPN
18 1020
Brand
Cimco
EAN-13
4021103810200
Order Code
11-5791
Country of Origin
Switzerland
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Cimco manufactures the 18 1020 ferrule, a partially insulated ivory connector designed to accommodate 16 mm² cables. This product is packaged in quantities of 100 pieces and is typically used for creating secure, reliable connections in electrical applications. The insulation provides extra safety, making it suitable for various electrical installations.
Insulation Partially insulated
Colour Ivory
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 16 mm² x 18 mm
Maximum Wire Size AWG 6
Misc Attribute 181020
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot