Cimco 18 1016 Ferrule 10mm² Partially Insulated Brown 100 pieces

MPN
18 1016
Brand
Cimco
EAN-13
4021103810163
Order Code
11-5790
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Cimco 18 1016 ferrule is a partially insulated brown component designed for 10 mm² cables, providing secure and efficient crimping. Manufactured by Cimco, this product comes in a pack of 100 and is ideal for electrical connections needing reliable termination. Typically used in electrical installations, it ensures safe and durable cable management.
Insulation Partially insulated
Colour Brown
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 10 mm² x 18 mm
Maximum Wire Size AWG 8
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot