Cimco 18 1010 Ferrule 6 mm² Partially Insulated Green 100 pieces

MPN
18 1010
Brand
Cimco
EAN-13
4021103810101
Order Code
11-5789
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco's 18 1010 ferrule is a partially insulated crimp component, designed for 6 mm² wiring and comes in a pack of 100 pieces. The green colour coding aids in easy identification during electrical installations. Typically used in electrical connections to ensure secure and reliable terminations in various applications.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute 181010
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot