Cimco 18 1007 Ferrule 2.5 mm² Partially Insulated Grey 100 pieces

MPN
18 1007
Brand
Cimco
EAN-13
4021103810071
Order Code
11-5787
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco produces the 18 1007 ferrule, a 2.5 mm² partially insulated product available in grey and comes in a pack of 100. This ferrule is typically used for ensuring secure and reliable connections in electrical installations. It is particularly suited for use in wiring assemblies where colour coding is needed for organisation or safety.
Insulation Partially insulated
Colour Grey
Pin Length 25mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 2.5 mm² x 18 mm
Maximum Wire Size AWG 14
Misc Attribute 181007
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot