Cimco 18 1004 Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 1004
Brand
Cimco
EAN-13
4021103810040
Order Code
11-5785
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 1004 ferrule, which is partially insulated and suitable for 1.5 mm² wires. Available in black, this pack includes 100 pieces and is designed for secure, reliable electrical connections. These ferrules are typically used in electrical and electronic cabling to prevent wire strands from fraying.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Misc Attribute 181004
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot