Cimco 18 1003 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 1003
Brand
Cimco
EAN-13
4021103810033
Order Code
11-5784
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Cimco 18 1003 is a partially insulated ferrule designed for 1 mm² wires and comes in a red colour, supplied in batches of 100 pieces. Manufactured by Cimco, it provides reliable connection points in electrical installations. These ferrules are commonly used to ensure secure crimping in electrical and wiring applications.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 10 mm
Maximum Wire Size AWG 18
Misc Attribute 181003
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot