Cimco 18 1001 Ferrule 0.75 mm² Partially Insulated Blue 100 pieces

MPN
18 1001
Brand
Cimco
EAN-13
4021103810019
Order Code
11-5782
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Cimco manufactures the 18 1001 ferrules, which are partially insulated and come in blue. These ferrules have a cross-sectional area of 0.75 mm² and are supplied in packs of 100. They are typically used to ensure secure electrical connections in wiring applications.
Insulation Partially insulated
Colour Blue
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 20
Misc Attribute 181001
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot