Cimco 18 0988 Ferrule 0.25mm² Partially Insulated Violet 100 pieces

Cimco 18 0988 Ferrule 0.25mm² Partially Insulated Violet 100 pieces

MPN
18 0988
Brand
Cimco
EAN-13
4021103809884
Order Code
11-5775
Country of Origin
Switzerland

Discontinued


Cimco's ferrule, model 18 0988, is a partially insulated component in a violet colour designed for cable terminations. This ferrule accommodates 0.25 mm² wires, providing secure connections in electrical installations. Typically used in control panels and electrical assemblies, it ensures reliable wire management and connection integrity.
Insulation Partially insulated
Colour Violet
Pin Length 10mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.25 mm² x 6 mm
Maximum Wire Size AWG 24
Misc Attribute 180988
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot