Cimco 18 0952 Ferrule 4mm² Partially Insulated Orange 100 pieces

MPN
18 0952
Brand
Cimco
EAN-13
4021103809525
Order Code
11-5774
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 37,400 availableBack-order availability date - 01/10/2026

Cimco's 18 0952 ferrule is a partially insulated orange connector designed for 4 mm² wire. It is ideal for crimping applications, providing reliable connections in electrical installations, and comes in a pack of 100. This ferrule ensures secure and efficient wire termination in both industrial and domestic settings.
Insulation Partially insulated
Colour Orange
Pin Length 20mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 12
Misc Attribute 180952
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot