Cimco 18 0950 Ferrule 2.5mm² Partially Insulated Grey 100 pieces

MPN
18 0950
Brand
Cimco
EAN-13
4021103809501
Order Code
11-5773
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 0950 ferrule is a partially insulated grey component designed for 2.5 mm² wires, supplied in a pack of 100 pieces. Manufactured by Cimco, it is ideal for ensuring secure electrical connections in crimping applications. This product is typically used to provide reliable and durable terminations in wiring systems.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 2.5 mm² x 12 mm
Maximum Wire Size AWG 14
Misc Attribute 180950
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot