Cimco 18 0949 Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 0949
Brand
Cimco
EAN-13
4021103809495
Order Code
11-5772
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Cimco's part number 18 0949 is a black, partially insulated ferrule designed for 1.5 mm² wires. Sold in packs of 100 pieces, these ferrules are ideal for crimping applications to ensure secure electrical connections. Typically used in electrical installations, they help prevent wire fraying and ensure reliable connectivity.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Maximum Wire Size AWG 16
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot