Cimco 18 0948 Ferrule 1.5 mm² Partially Insulated Black 100 pieces

MPN
18 0948
Brand
Cimco
EAN-13
4021103809488
Order Code
11-5771
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Cimco 18 0948 Ferrule is a partly insulated, black crimp connector, designed for 1.5 mm² cables. This product, supplied in packs of 100, enhances durability and secure connections in electrical installations. It is commonly used in industrial and domestic wiring applications to ensure reliable electrical contact.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute 180948
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot