Cimco 18 0946 Ferrule 1 mm² Red Partially Insulated 100 pieces

MPN
18 0946
Brand
Cimco
EAN-13
4021103809464
Order Code
11-5770
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco ferrule 18 0946 is a partially insulated, red, 1 mm² crimp terminal. It is designed for use in electrical wiring to improve connection quality and prevent wire fraying. Packaged in sets of 100, it is ideal for professional electrical installations and repairs.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 180946
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot