Cimco 18 0942 Ferrule 0.75mm² Partially Insulated Blue 100 pieces

MPN
18 0942
Brand
Cimco
EAN-13
4021103809426
Order Code
11-5769
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco 18 0942 ferrule is a partially insulated, blue crimping tool accessory designed for 0.75 mm² cables. Packaged as 100 pieces, it provides reliable connections in electrical assemblies. It is typically used for securing wire ends in junction boxes or control panel wiring.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 12 mm
Maximum Wire Size AWG 20
Misc Attribute 180942
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot