Cimco 18 0940 Ferrule 0.75 mm² Partially Insulated Blue 100 pieces

MPN
18 0940
Brand
Cimco
EAN-13
4021103809402
Order Code
11-5768
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco ferrules, Model 18 0940, are designed for precise electrical work, featuring partial insulation and a 0.75 mm² size. With a blue colour for easy identification, they are ideal for crimping applications, providing secure electrical connections. These ferrules come in packs of 100 and are typically used in wiring assemblies to ensure efficient conductivity and insulation.
Insulation Partially insulated
Colour Blue
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute 180940
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot