Cimco 141267 Standard Skinny Flex Gloves Size 10 XL EN 388 Skid-Proof

MPN
141267
Brand
Cimco
EAN-13
4021103412671
Order Code
02-3704
Country of Origin
China
View Full Product Range (11)

Discontinued


Cimco's Standard Skinny Flex schwarz/grau 141267 are protective gloves designed for workplace safety. These XL size gloves provide thermal protection and are suitable for various work environments. Ideal for handling and industrial tasks, they ensure both comfort and durability.
Colour Black/grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Trustpilot