Cimco 141264 Nylon Protective Gloves Size 10 XL PU Coated EN 388

MPN
141264
Brand
Cimco
EAN-13
4021103412640
Order Code
02-3701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.55
50+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Cimco's Skinny Soft White protective gloves, model 141264, are designed for size 10 (XL) hands. These gloves provide essential safety features for workplace environments, offering sturdy yet comfortable protection. They are particularly suited for applications needing thermal protection.
Size 10, XL
Colour White
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot