Cimco 141262 Skinny Soft Glove Size 11 XXL Nylon PU Coated EN 388

MPN
141262
Brand
Cimco
EAN-13
4021103412626
Order Code
02-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Cimco produces the Skinny Soft grau 141262 protective gloves, designed for thermal protection and work safety. Made from durable nylon, these XXL gloves offer reliable hand protection in the workplace. Suitable for various industrial applications, they comply with EN 388 standards.
Size 11, XXL
Colour Grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot