Cimco 141242 Winter Soft Vinyl Gloves XL Latex Coated EN 388

MPN
141242
Brand
Cimco
EAN-13
4021103059982
Order Code
02-3694
Country of Origin
China
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 9, L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Cimco manufactures the Winter Soft dunkelrot/schwarz gloves, providing thermal protection and comfort in size XL. These safety gloves are ideal for workplaces requiring durable protective gloves. The pair conforms to EN 388 standards, ensuring reliable performance in demanding conditions.
Size 10, XL
Colour Dark red, Black
Type Protective glove
Material (palm) Latex
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot