Cimco 141235 Nylon Protective Glove Size M Grey/Red EN 388 Compliant

MPN
141235
Brand
Cimco
EAN-13
4021103059883
Order Code
02-3688
Country of Origin
China
View Full Product Range (8)

Discontinued


Cimco's Skinny Touch grau/rot gloves, size 8/M, are designed for workplace safety and protection. Made from nylon, these gloves offer thermal protection suitable for various work environments. Ideal for tasks requiring both dexterity and safety, they conform to EN 388 standards.
Colour Red-grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Trustpilot