Cimco 141231 Grip Flex Protective Glove Nitrile Knobs Size 10/XL

MPN
141231
Brand
Cimco
EAN-13
4021103059845
Order Code
02-3686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Cimco's Grip Flex schwarz/rot 141231 gloves are protective gloves designed for thermal protection. These size 10 XL gloves are suitable for various workplace applications requiring safety and durability. Constructed to comply with EN 388 standards, they offer excellent protection for handling tasks in industrial environments.
Size 10, XL
Colour Black/red
Type Protective glove
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot