Cimco 141225 Skinny Flex Gloves Size 8/M Partly Coated EN 388

MPN
141225
Brand
Cimco
EAN-13
4021103059616
Order Code
02-3683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Cimco 141225 Standard Skinny Flex gloves provide reliable protection with a comfortable fit, ideal for workplace safety. Designed with a sleek schwarz/grau colour scheme, these gloves are certified to EN 388 standards for mechanical risks. Suitable for use in environments requiring thermal protection and durability.
Size 8, M
Colour Black/grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot