Cimco 120108 Duocut Cable Cutter Forged Steel Cuts Cables Up to 10mm

MPN
120108
Brand
Cimco
EAN-13
4021103201084
Order Code
02-3671
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Cimco's Duocut 120108 Cable Cutter is designed for precision cutting of up to 10 mm cables. This durable tool is ideal for both professional and DIY electrical applications. It ensures clean cuts, enhancing efficiency in cable and wire preparation tasks.
Type Cable cutter
ESD Safe No
Length 160mm
VDE Safe No
DIN Standard DIN EN 60900
Weight 0.20
Wire hardness diameter (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot