Cimco 120104 Cable Shears for Single/Multi-Core Cable 16mm-50mm²

Image Representative of Range

Cimco 120104 Cable Shears for Single/Multi-Core Cable 16mm-50mm²

MPN
120104
Brand
Cimco
EAN-13
4021103201046
Order Code
11-5764
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
10+ £44.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco 120104 cable cutter is designed for stripping and cutting single or multi-core aluminium and copper cables ranging from 16 mm to 50 mm². Manufactured by Cimco, this tool is part of their quality cable cutting tools range, making it ideal for electrical and telecommunications applications. Its precise design ensures clean cuts and efficient cable preparation.
Type Cable cutter
ESD Safe No
Length 160mm
VDE Safe No
Suitable For Single/multi-core aluminium and copper cables
Weight 0.24
Wire hardness cross section (max.) 50mm²
Wire hardness diameter (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot