Cimco 120100 Cable Cutter Cuts 25mm Copper/Aluminium Cables Effortlessly

Image Representative of Range

Cimco 120100 Cable Cutter Cuts 25mm Copper/Aluminium Cables Effortlessly

MPN
120100
Brand
Cimco
EAN-13
4021103201008
Order Code
11-5763
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.75
10+ £45.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Cimco 120100 cable cutter is designed for stripping single and multi-core aluminium and copper cables ranging from 25 mm to 70 mm². It is ideal for both professional and industrial use, ensuring precise and efficient cutting of various cable types. This tool is an essential addition to any toolkit requiring reliable cable cutting capabilities.
Type Cable cutter
ESD Safe No
Length 200mm
VDE Safe No
Suitable For Single/multi-core aluminium and copper cables
Weight 0.33
Wire hardness cross section (max.) 70mm²
Wire hardness diameter (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot