Cimco 120047 Cable Stripper for 2.5-6.0mm² PV cables with length stop

MPN
120047
Brand
Cimco
EAN-13
4021103095126
Order Code
02-3670
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Cimco 120047 cable stripper is a precise tool designed for stripping insulation from cables with ease. It features ergonomic handles for comfortable use and adjustable blades for various cable sizes. Ideal for electricians and DIY enthusiasts, it ensures clean and efficient wire preparation.
Type Cable stripper
Length stop (max.) 15mm
Length stop (min.) 8.5mm
Length stop range 8.5 up to 15mm

Reviews

Be the first to submit a review

Trustpilot