Cimco 118017 LSA-Plus Insertion Tool Auto Cutting 0.5-0.8mm Wire

Image Representative of Range

Cimco 118017 LSA-Plus Insertion Tool Auto Cutting 0.5-0.8mm Wire

MPN
118017
Brand
Cimco
EAN-13
4021103180174
Order Code
11-5761
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £36.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cimco's 118017 IDC tools are designed for use with LSA PLUS terminals ranging from 0.5 to 0.8 mm. These tools function as wire strippers, ensuring precision and efficiency in cable preparation. They are ideal for telecommunications and networking applications where accurate wire termination is crucial.
Type IDC tools
Operating range (AWG cross section) (max.) 20AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 20 up to 24
Operating range (diameter) 0.5 up to 0.8mm
Operating range (diameter) (max.) 0.8mm
Suitable For LSA PLUS terminals
Weight 0.10
Working area diameter (min.) 0.5mm

Reviews

Be the first to submit a review

Trustpilot