Cimco 110604 Allen Key Set 9-Part Extra Long Ball Head S2 Steel

MPN
110604
Brand
Cimco
EAN-13
4021103106044
Order Code
02-3642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Cimco 110604 Allen key set includes nine pieces, designed for various fastening tasks. As a set of handheld tools, it is ideal for both professionals and home use. This durable and versatile Allen key set is essential for assembling furniture and machinery.
Type Allen key set
Colour Multicolour
Dim (L x W x H) 270 x 30 x 65 mm
Height 65mm
Length 270mm
Weight 0.35kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot