Cimco 101040 Side Cutter Flush-Cutting 132mm Up to 1.3mm Dia

Image Representative of Range

Cimco 101040 Side Cutter Flush-Cutting 132mm Up to 1.3mm Dia

MPN
101040
Brand
Cimco
EAN-13
4021103010402
Order Code
11-5734
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £35.38
50+ £34.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Cimco 101040 is a precision side cutter designed for flush cutting, measuring 132 mm. This high-quality tool is ideal for electrical and precision engineering tasks, ensuring clean, accurate cuts. Typical applications include trimming electrical cables and fine wires with ease.
Type Side cutter
ESD Safe No
Length 132mm
VDE Safe No
Edge hardness 60HRC
Material Tool steel
Material properties burnished
Range of use Electrical & precision engineering
Weight 81g
Wire hardness (max.) soft wire 1.3mm

Reviews

Be the first to submit a review

Trustpilot