Chint 398108 Main Switch Blue/White 4-pin 40A 240/415V Insulated

MPN
398108
Brand
Chint
EAN-13
6925808358020
Order Code
08-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £13.65
10+ £12.92
100+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Chint 398108 Main switch features a blue and white 4-pin configuration, rated at 40 A and operates at voltages of 240 V and 415 V. Manufactured by Chint, this robust device is suitable for controlling the electrical supply in residential or commercial distribution boards. It offers reliable performance, ensuring safe operation for electrical circuits.
Type Main switch
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Colour Blue, White
Current Ratng 40A
Depth 77mm
Dim (W x H x D) 72 x 86 x 77 mm
Height 86mm
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot