Chint 313280 DTSU666 Electricity Meter 3-Phase Digital MID-Approved

MPN
313280
Brand
Chint
EAN-13
6932103835323
Order Code
08-7792
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    G DTSU666 3×230/400V 5(80)A RS485 4PMID G DTSU666-CT 3×230/400V 1.5(6)A RS485MID
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/11/2026

The Chint 313280 electricity meter is a digital, MID-approved device designed for measuring energy consumption in 3-phase systems. It supports voltages of 3×230/400V and currents up to 80A, featuring RS485 communication for remote data access. This meter is suitable for commercial and industrial settings requiring precise energy monitoring.
Type Electricity meter (3-phase)
Colour White, Blue
Dim (L x W x H) 98 x 72 x 65 mm
Display Type Digital
Height 65mm
Length 98mm
MID-approved Yes
Misc Attribute G DTSU666 3×230/400V 5(80)A RS485 4PMID
Operating Voltage 3x 230/400V
Special feature RS 485 programmable
Weight 419g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot