Chint 313271 DDSU666 Electricity Meter 220/230V 5(80)A RS485 MID 2P

MPN
313271
Brand
Chint
EAN-13
6932103835248
Order Code
08-7791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 20 despatched in 4 working days

The Chint DDSU666 is an electricity meter specifically designed for AC systems, suitable for installations operating at 220/230V. This MID-approved energy meter features RS485 communication and can handle currents up to 80A, making it ideal for both residential and commercial energy monitoring. Typical applications include accurate power consumption tracking and efficient load management.
Type Electricity meter (AC)
Colour White, Blue
Dim (L x W x H) 98 x 36 x 65 mm
Display Type Digital
Height 65mm
Length 98mm
MID-approved Yes
Misc Attribute G DDSU666 220/230V 5(80)A RS485 2P MID
Special feature RS 485 programmable
Weight 275g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot