Chint 203019 RCCB 1-pin 16A AC Type 300mA Overload/Short Circuit Protection

MPN
203019
Brand
Chint
EAN-13
6925808308155
Order Code
08-7788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.69 £27.31
10+ £26.03
100+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Chint's RCCB model 203019 is a reliable circuit breaker designed to ensure electrical safety by preventing current leakage. With a 1-pin, 16 A capacity, this device is best suited for residential and light commercial electrical installations. Typical applications involve protecting circuits in homes and small businesses, providing additional electrical safety.
Type RCCB
Current Rating 16A
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot