Chint 203017 RCCB 1-Pin 10A AC Type B & C Trip I△n ≤ 30mA & 300mA

MPN
203017
Brand
Chint
EAN-13
6925808308131
Order Code
08-7786
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Chint 203017 RCCB is a residual-current circuit breaker rated at 10 A, providing essential electrical protection. Manufactured by Chint, it is designed for single-pin connections and enhances user safety by preventing electrical shocks. This device is typically used in residential or commercial building electrical systems.
Type RCCB
Current Rating 10a
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot