Chint 200584 RCCB 2-pin 25A Fault Protection Type A for Safety in Buildings

MPN
200584
Brand
Chint
EAN-13
6925808311148
Order Code
08-7780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £31.34 £26.64
10+ £25.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Chint RCCB 200584, a 2-pin device rated at 25 A, suitable for electrical safety. The main features include protection against residual current while enhancing circuit reliability. Typical applications involve preventing electrical shocks in residential and commercial settings.
Type RCCB
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 79 x 36 x 86 mm
Height 86mm
Length 79mm
Misc Attribute 30mA
Number of pins 2
Width 36mm

Reviews

Be the first to submit a review

Trustpilot