Chint 179825 NB1L Circuit Breaker 2-Pin 13A Overload & Short Circuit Protection

MPN
179825
Brand
Chint
EAN-13
6925808304133
Order Code
08-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Chint 179825 NB1L circuit breaker is a 2-pin device rated for 13 A. It is manufactured by Chint and is designed to offer protection from electrical overloads. This circuit breaker is typically used in residential and commercial wiring systems.
Type Circuit breaker
Current Rating 13A
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 13A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Number of pins 2
Width 36mm

Reviews

Be the first to submit a review

Trustpilot