Chint 179752 NB1-63 Circuit Breaker 4P 63A 240/415V 6kA IEC/EN 60947-2

MPN
179752
Brand
Chint
EAN-13
6925808303402
Order Code
08-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Chint 179752 NB1-63 4P C63 circuit breaker, which features a 4-pin, 63 A capacity with a 6 kA rating for short-circuit protection. It operates at both 240 V and 415 V, catering to diverse electrical systems. Typically used in residential and commercial settings, this circuit breaker ensures reliable power distribution and protection.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 63A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot