Chint 179751 NB1-63 Circuit Breaker 4P 6A 240/415V 6kA IEC 60947-2

MPN
179751
Brand
Chint
EAN-13
6925808303396
Order Code
08-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Chint NB1-63 4P C6 circuit breaker is designed to handle 6 A with a voltage capacity of 240 V or 415 V. Manufactured by Chint, this 4-pin breaker provides robust protection with a 6kA breaking capacity, making it suitable for residential and commercial electrical systems. It is typically used to prevent overloads and short-circuits in various electrical circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 6A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot