Chint 179742 NB1-63 Circuit Breaker 4P 16A 6kA 240/415V 73mm-module

MPN
179742
Brand
Chint
EAN-13
6925808303303
Order Code
08-7759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Chint circuit breaker is a 4-pin, 16 amp device designed for both 240 V and 415 V systems, offering a 6 kA breaking capacity. It's typically used for safeguarding electrical circuits by interrupting faults or overloads. This reliable breaker is ideal for residential, commercial, and industrial electrical protection.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 16A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot