Chint 179735 NB1-63 Circuit Breaker 4P 40A 6kA 240/415V IEC/EN 60947-2

MPN
179735
Brand
Chint
EAN-13
6925808303235
Order Code
08-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Chint 179735 NB1-63 4P B40 6kA DB circuit breaker, which features a 4-pin configuration and supports 40 A at both 240 V and 415 V. This circuit breaker is designed to provide protection against overcurrent and short-circuiting in electrical installations. It is typically used in residential, commercial, and industrial settings to ensure safe and reliable power distribution.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 40A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot