Chint 179731 NB1-63 Circuit Breaker 4P 25A 6kA 240/415V IEC 60947-2

MPN
179731
Brand
Chint
EAN-13
6925808303198
Order Code
08-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Chint circuit breaker, model NB1-63 4P B25 6kA DB, is a 4-pin device rated at 25 amps and designed for use in electrical systems with voltages of 240 V to 415 V. Manufactured by Chint, it features a breaking capacity of 6kA, making it suitable for residential and commercial electrical protection. Typical applications include preventing electrical overloads and short circuits in multi-phase power supply systems.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot