Chint 179728 NB1-63 Circuit Breaker 4P B16 6kA 240V/415V 16A

MPN
179728
Brand
Chint
EAN-13
6925808303167
Order Code
08-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Chint 179728 Circuit breaker is a 4-pin device rated at 16 A, suitable for use with voltages from 240 V to 415 V. It features a breaking capacity of 6 kA, making it reliable for both residential and commercial electrical installations. Manufactured by Chint, this circuit breaker provides essential protection by interrupting overcurrent in electrical systems.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 16A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot