Chint 179727 NB1-63 Circuit Breaker 4P 13A 6kA 240/415V IEC 60947-2

MPN
179727
Brand
Chint
EAN-13
6925808303150
Order Code
08-7750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Chint NB1-63 4P B13 6kA DB circuit breaker is a reliable electrical component designed for use in residential and commercial installations. This 4-pin device supports 13 A and operates effectively at voltages of 240 V to 415 V. It provides essential protection by interrupting electrical flow in case of overloads or short circuits, safeguarding wiring and equipment.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 13A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot