Chint 179705 NB1L Circuit Breaker 3-Pin 32A Overload & Short Circuit Protection

MPN
179705
Brand
Chint
EAN-13
6925808302931
Order Code
08-7745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Chint 179705 NB1L circuit breaker, featuring a 3-pin design and a 32 A current rating. It provides reliable electrical protection and is suitable for residential or commercial use. The Chint 179705 circuit breaker ensures safety by interrupting excessive currents.
Type Circuit breaker
No. of Poles 3
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 32A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot